Bridgelux BXRC-50C10K0-L-04 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Luminous Flux | 10590lm |
| Max Current Rating | 4A |
| Package Quantity | 10 |
| Reach SVHC Compliant | No |
| Series | Vero™ 29 |
| Voltage | 39.4V |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-50C10K0-L-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.