Bridgelux BXRC-50C4000-F-04 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 5000K |
| Luminous Flux | 4070lm |
| Max Current Rating | 3A |
| Package Quantity | 20 |
| Reach SVHC Compliant | No |
| Series | Vero™ 18 |
| Voltage | 30.3V |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-50C4000-F-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
