Bridgelux BXRC-50E2000-C-04 technical specifications.
| Package/Case | Module |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 5000K 4-Step MacAdam Ellipse |
| Height | 1.9mm |
| Lead Free | Lead Free |
| Max Current Rating | 1.05A |
| Package Quantity | 20 |
| Packaging | Tray |
| Series | VERO 13 |
| Thermal Resistance of Package | 1.49°C/W |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRC-50E2000-C-04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.