The Bridgelux Gen 7 Vero 18 Array is a high-performance LED light source featuring Chip-on-Board (COB) technology. It provides high efficacy and color consistency with a 3-step MacAdam ellipse color control. Designed for ease of integration, it includes an on-board connector port for solder-free electrical interconnect and is Zhaga Book 3 compatible for mounting. This 3000K warm white array offers a typical efficacy of 160 lm/W and is suitable for a wide range of commercial and industrial lighting applications.
Bridgelux BXRC-30E4000-D-73 technical specifications.
| Color Temperature (CCT) | 3000K |
| Color Rendering Index (CRI) | 80 |
| Nominal Drive Current | 1050mA |
| Forward Voltage (Typical) | 29.0V |
| Luminous Flux (Typical @ 25°C) | 4861lm |
| Luminous Flux (Typical @ 85°C) | 4375lm |
| Typical Power | 30.5W |
| Viewing Angle | 120deg |
| Light Emitting Surface (LES) Diameter | 18.4mm |
| Thermal Resistance (Junction to Case) | 0.16K/W |
| Diameter | 36.2mm |
| RoHS | RoHS3 Compliant |
| REACH | REACH Unaffected |
Download the complete datasheet for Bridgelux BXRC-30E4000-D-73 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.