The BXRE-27E0800-B-03 is a V Series LED emitter from Bridgelux, featuring a 700mA max current rating and a correlated color temperature of 2700K. It has a color rendering index of 80 and a flat lens style with a 120° viewing angle. The LED is lead free and has a package case size of 120.
Bridgelux BXRE-27E0800-B-03 technical specifications.
| Package/Case | 120 |
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 2700K 3-Step MacAdam Ellipse |
| Height | 1.7mm |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Lens Style | Flat |
| Max Current Rating | 700mA |
| Series | V Series™ |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRE-27E0800-B-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.