Bridgelux BXRE-30E0400-A-03 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000 K |
| Lead Free | Lead Free |
| Lens Style | Colored, Circular |
| Luminous Flux | 365lm |
| Number of LEDs | 1 |
| Viewing Angle | 120° |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRE-30E0400-A-03 to view detailed technical specifications.
No datasheet is available for this part.