Bridgelux BXRE-30E3001-D-03 technical specifications.
| Color | White |
| Color Rendering Index (CRI) | 80 |
| Correlated Color Temperature (CCT) | 3000 K |
| Height | 1.7mm |
| Length | 21mm |
| Lens Style | Flat, Circular |
| Luminous Flux | 2899lm |
| Max Current Rating | 1.4A |
| Number of LEDs | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | V Series™ |
| Test Temperature | 25°C |
| Viewing Angle | 120° |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Bridgelux BXRE-30E3001-D-03 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.