Brilliance Semiconductor BH616UV8010TIG55 technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8Mb |
| Memory Type | SRAM, |
| Min Supply Voltage | 1.65V |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Brilliance Semiconductor BH616UV8010TIG55 to view detailed technical specifications.
No datasheet is available for this part.