This 8Mb SRAM from Brilliance Semiconductor features a BGA package and operates between -40°C and 85°C. The device has an access time of 55ns and can be supplied with a voltage between 1.65V and 3.6V. It is not RoHS compliant.
Brilliance Semiconductor BH62UV8001AIG55 technical specifications.
| Access Time | 55ns |
| Package/Case | BGA |
| Max Operating Temperature | 85°C |
| Memory Size | 8Mb |
| Memory Type | SRAM, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Brilliance Semiconductor BH62UV8001AIG55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.