Brilliance Semiconductor BS62LV1027TIP55 technical specifications.
| Access Time | 55ns |
| Package/Case | TSOP |
| Max Operating Temperature | 85°C |
| Memory Size | 1Mb |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Brilliance Semiconductor BS62LV1027TIP55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.