Brilliance Semiconductor BS62LV256SC-70 technical specifications.
| Access Time | 70ns |
| Package/Case | SOIC |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 256Kb |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.4V |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Brilliance Semiconductor BS62LV256SC-70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.