Britool Expert 219 technical specifications.
| Length | 413mm |
| Material | Steel |
| Mount | External |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for Britool Expert 219 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.