Britool Expert 2J6268 technical specifications.
| Package/Case | 200 |
| Finish | Chrome |
| Length | 200mm |
| Material | Steel |
| RoHS | Compliant |
Download the complete datasheet for Britool Expert 2J6268 to view detailed technical specifications.
No datasheet is available for this part.