Britool Expert 2JM2022 technical specifications.
| Finish | Chrome |
| Length | 245mm |
| Material | Steel |
| Reach SVHC Compliant | Yes |
| Size | 22mm |
| RoHS | Compliant |
Download the complete datasheet for Britool Expert 2JM2022 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.