
Britool Expert E70 technical specifications.
| Finish | Chrome |
| Length | 305mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Compliant |
Download the complete datasheet for Britool Expert E70 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.