
Britool Expert EVT600A technical specifications.
| Accuracy | 4% |
| Length | 476mm |
| Reach SVHC Compliant | No |
| Type | Mechanical |
| RoHS | Not Compliant |
Download the complete datasheet for Britool Expert EVT600A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
