Britool Expert HBM32 technical specifications.
| Finish | Chrome |
| Length | 57.1mm |
| Material | Steel |
| Mount | Socket |
| RoHS | Not Compliant |
Download the complete datasheet for Britool Expert HBM32 to view detailed technical specifications.
No datasheet is available for this part.