The ALMD-EL3E-WY002 is a high-performance surface-mount (SMT) amber LED lamp designed for outdoor sign applications. It utilizes high-efficiency AllnGaP die technology and is encapsulated in a subminiature round package with a tinted, non-diffused lens. The part features a 30-degree viewing angle and offers high luminous intensity ranging from 5500 mcd to 12000 mcd. It is compatible with industrial reflow soldering processes and is JEDEC MSL 2A rated for moisture sensitivity. Common applications include full-color and mono-color signs, variable message signs, and industrial indicator panels.
Broadcom Limited ALMD-EL3E-WY002 technical specifications.
| Illumination Color | Amber |
| Dominant Wavelength | 590nm |
| Luminous Intensity (Min) | 5500mcd |
| Luminous Intensity (Max) | 12000mcd |
| Viewing Angle | 30degrees |
| Forward Current (If) | 20mA |
| Forward Voltage (Vf) Typ | 2.1V |
| Forward Voltage (Vf) Max | 2.4V |
| Power Dissipation | 120mW |
| Lens Shape | Round with Domed Top |
| Lens Style | Tinted, Non-Diffused |
| Mounting Type | Surface Mount |
| Moisture Sensitivity Level (MSL) | 2A |
| Operating Temperature Range | -40 to +85°C |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Broadcom Limited ALMD-EL3E-WY002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.