
Logic IC output optocoupler featuring 3750V isolation and a 1-element configuration. This through-hole mount device offers a 1:1 channel ratio, 2000% current transfer ratio, and a maximum collector current of 100mA. With a forward current rating of 80mA and a maximum output current per channel of 60mA, it operates within a -40°C to 70°C temperature range. The PDIP package is RoHS compliant.
Broadcom 4N45-060E technical specifications.
| Package/Case | PDIP |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 250mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 30V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N45-060E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
