
Surface mount logic IC output optocoupler featuring 3750V isolation and a 1-element, 1-channel configuration. This RoHS compliant component offers a maximum collector current of 100mA, a maximum input current of 20mA, and a current transfer ratio of 2000%. Operating within a temperature range of -40°C to 70°C, it has a collector emitter voltage (VCEO) of 30V and a maximum power dissipation of 600mW.
Broadcom 4N45-500E technical specifications.
| Package/Case | SMD/SMT |
| Collector Emitter Saturation Voltage | 500mV |
| Collector Emitter Voltage (VCEO) | 30V |
| Current Transfer Ratio | 2000% |
| Forward Current | 80mA |
| Input Type | DC |
| Lead Free | Lead Free |
| Max Collector Current | 100mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 7V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Output Current per Channel | 60mA |
| Output Voltage | 30V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Dissipation | 600mW |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 4N45-500E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
