
High-efficiency red, 1-character numeric LED display featuring a 7.62mm viewing area. This through-hole mount DIP package offers 8 elements with a 635nm wavelength and 0.8mcd luminous intensity. Operates at a forward current of 30mA and 2.1V supply voltage, with a maximum power dissipation of 105mW. Rated for -40°C to 100°C operating temperature and 30V reverse voltage, this RoHS compliant component is lead-free.
Broadcom 5082-7611-DE000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Contact Plating | Copper, Tin, Silver |
| Depth | 10.16mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.18mm |
| Wavelength | 635nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7611-DE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
