Broadcom 5082-7616-DD000 technical specifications.
| Package/Case | Module |
| Color | Red |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Luminous Intensity | 0.8mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Wavelength | 635nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7616-DD000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.