
Single-character, 7-segment numeric LED display with a 7.62mm viewing area height. Features yellow illumination with a typical luminous intensity of 0.62mcd and a forward current of 20mA. Operates at 2.1V with a maximum power dissipation of 80mW. DIP package with through-hole mounting and copper, tin, silver contact plating. RoHS compliant and lead-free, with an operating temperature range of -40°C to 100°C.
Broadcom 5082-7620 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Contact Plating | Copper, Tin, Silver |
| Depth | 10.16mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Lead Free | Lead Free |
| Length | 19.05mm |
| Luminous Intensity | 0.62mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80W |
| Radiation Hardening | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.18mm |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7620 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.