
1-character yellow numeric LED display, 7.62mm viewing area, DIP package with through-hole mounting. Features 8 elements, 20mA forward current, 2.1V operating voltage, and 40V reverse voltage. Offers 0.62mcd luminous intensity at 583nm wavelength, with a temperature range of -40°C to 100°C and 80mW max power dissipation. Contact plating includes copper, tin, and silver.
Broadcom 5082-7623 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Contact Plating | Copper, Tin, Silver |
| Depth | 10.16mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.18inch |
| Illumination Color | Yellow |
| Length | 0.75inch |
| Luminous Intensity | 0.62mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 7.62mm |
| Viewing Area Length | 5.18mm |
| Wavelength | 583nm |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7623 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
