The 5082-7650-DD000 is a red LED display with a DIP-14 package, featuring a luminous intensity of 1.12mcd and a wavelength of 635nm. It has a viewing area of 10.92mm in height and 7.01mm in length, with a width of 0.5inch and a height of 0.75inch. The LED is RoHS compliant and available in bulk packaging with 200 units per package. It is designed for general use in optoelectronic applications.
Broadcom 5082-7650-DD000 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Display Type | Segment |
| Height | 0.75inch |
| Illumination Color | Red |
| Luminous Intensity | 1.12mcd |
| Max Power Dissipation | 105mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.01mm |
| Wavelength | 635nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7650-DD000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
