
High-efficiency red, 1-character numeric LED display with 7 segments and 8 elements. Features a 10.92mm viewing height and 7.01mm character width, housed in a DIP package for through-hole mounting. Operates with a 2.1V forward voltage and 30mA forward current, delivering 1.12mcd luminous intensity at a 626nm wavelength. Offers a wide operating temperature range of -40°C to 100°C and 30V reverse voltage.
Broadcom 5082-7651-DE000 technical specifications.
| Package/Case | DIP |
| Character Width | 7.01mm |
| Color | Red |
| Contact Plating | Copper, Tin, Silver |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 30mA |
| Height | 19.05mm |
| Illumination Color | Red |
| Length | 19.05mm |
| Luminous Intensity | 1.12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Number of Segments | 7 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Radiation Hardening | No |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.01mm |
| Wavelength | 626nm |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7651-DE000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
