Smart/Normal 7 Seg Numeric LED Display, High Efficiency Red, 10.9mm, DIP-14
Broadcom 5082-7653-DD000 technical specifications.
| Color | Red |
| Contact Plating | Copper, Tin, Silver |
| Display Type | Segment |
| Height | 0.75inch |
| Illumination Color | Red |
| Luminous Intensity | 1.12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -20°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Package Quantity | 200 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.01mm |
| Wavelength | 635nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7653-DD000 to view detailed technical specifications.
No datasheet is available for this part.