
High-efficiency red numeric LED display, 10.31mm viewing height, featuring a DIP package with through-hole mounting. This segment display operates at a forward current of 20mA and a forward voltage of 2.1V, with a reverse voltage rating of 30V. It offers a luminous intensity of 1.12mcd and a wavelength of 626nm. The component is RoHS compliant, operates within a temperature range of -40°C to 100°C, and has a maximum power dissipation of 105mW.
Broadcom 5082-7656 technical specifications.
| Package/Case | DIP |
| Color | Red |
| Contact Plating | Copper, Tin, Silver |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Height | 0.75inch |
| Illumination Color | Red |
| Lead Free | Contains Lead |
| Length | 19.05mm |
| Luminous Intensity | 1.12mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 105mW |
| Mount | Through Hole |
| Number of Elements | 6 |
| Operating Supply Voltage | 2.1V |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Consumption | 105mW |
| Power Dissipation | 105mW |
| Reverse Voltage | 30V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.31mm |
| Wavelength | 626nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7656 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
