Broadcom 5082-7660 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Display Type | Segment |
| Height | 0.75inch |
| Illumination Color | Yellow |
| Luminous Intensity | 0.84mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Number of Characters | 1 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.01mm |
| Wavelength | 583nm |
| Width | 0.5inch |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7660 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.