
Single-character yellow numeric LED display featuring an 8-segment configuration. This through-hole mount component offers a 10.92mm viewing area height and operates with a 20mA forward current. Key specifications include a 40V reverse voltage, 80mW power dissipation, and a wide operating temperature range of -40°C to 100°C. Contact plating comprises copper, tin, and silver, with a wavelength of 583nm and luminous intensity of 0.84mcd.
Broadcom 5082-7661 technical specifications.
| Package/Case | DIP |
| Color | Yellow |
| Contact Plating | Copper, Tin, Silver |
| Depth | 12.7mm |
| Display Type | Segment |
| Forward Current | 20mA |
| Illumination Color | Yellow |
| Length | 19.05mm |
| Luminous Intensity | 0.84mcd |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 80mW |
| Mount | Through Hole |
| Number of Characters | 1 |
| Number of Elements | 8 |
| Package Quantity | 200 |
| Packaging | Rail/Tube |
| Power Dissipation | 80mW |
| Radiation Hardening | No |
| Reverse Voltage | 40V |
| RoHS Compliant | Yes |
| Viewing Area (height) | 10.92mm |
| Viewing Area Length | 7.91mm |
| Wavelength | 583nm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5082-7661 to view detailed technical specifications.
No datasheet is available for this part.