Broadcom 5962-8876801PC technical specifications.
| Package/Case | DIP |
| Contact Plating | Gold |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Through Hole, Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8876801PC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.