
General purpose optocoupler featuring 2-element, 2-channel unidirectional logic IC output. Achieves 1500V isolation with a 40Mbps data rate and 60ns propagation delay. Surface mountable in a DIP-8 package, it operates from -55°C to 125°C with a 3V reverse breakdown voltage. Delivers 15mA output current with a 3-state output type and 350ns turn-on delay.
Broadcom 5962-8876904KXA technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 40Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 8mA |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 15mA |
| Output Current per Channel | 25mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Dissipation | 200mW |
| Propagation Delay | 60ns |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 3V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8876904KXA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
