
The 5962-8876905K2A is a unidirectional optocoupler from Broadcom with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a propagation delay of 350ns and a turn-on delay time of 350ns. The device is packaged in a hermetic sealed ceramic LCCC-20 package and is RoHS compliant. It can handle a maximum output current of 15mA and a maximum power dissipation of 200mW.
Broadcom 5962-8876905K2A technical specifications.
| Package/Case | CLCC |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 15mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Current per Channel | 15mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 350ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 350ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8876905K2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
