Broadcom 5962-8947701YC technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Max Collector Current | 40mA |
| Max Input Current | 15mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 40mA |
| Max Output Voltage | 20V |
| Max Power Dissipation | 260mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current per Channel | 40mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8947701YC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
