Broadcom 5962-8957201YA technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 10Mbps |
| Fall Time | 24ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 564mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-8957201YA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.