
The surface mount optocoupler has a current transfer ratio of 20% and a maximum operating temperature of 125°C. It can handle a maximum forward current of 20mA and a maximum input current of 20mA. The device is packaged in a DIP-8 package and is RoHS compliant. It is available in a rail or tube packaging configuration with one package quantity per unit. The optocoupler is suitable for use in a variety of applications, including those with a minimum operating temperature of -55°C.
Broadcom 5962-9085401HYA technical specifications.
| Package/Case | SMD/SMT |
| Current Transfer Ratio | 20% |
| Forward Current | 20mA |
| Input Type | DC |
| Max Collector Current | 8mA |
| Max Input Current | 20mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Voltage | 20V |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 8mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-9085401HYA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
