
The 5962-9800101KUA is a dual channel optocoupler from Broadcom with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a maximum output current of 25mA and a maximum power dissipation of 200mW. The device features a propagation delay of 100ns and is available in a hermetic sealed SMD package type. It is RoHS compliant and packaged in a rail/Tube.
Broadcom 5962-9800101KUA technical specifications.
| Package/Case | SMD/SMT |
| Fall Time | 40ns |
| Input Type | DC |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 25mA |
| Max Power Dissipation | 200mW |
| Mount | Surface Mount, Through Hole |
| Number of Channels | 2 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Propagation Delay | 100ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 5962-9800101KUA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
