
General purpose optocoupler, 1-channel, DIP package, 3750V isolation, 10Mbps data rate. Features 75ns propagation delay and 10ns fall time. Operates with 20mA forward current, providing up to 50mA output current. Maximum power dissipation is 85mW, with an operating temperature range of -40°C to 85°C. Through-hole mounting.
Broadcom 6N137 technical specifications.
| Package/Case | DIP |
| Data Rate | 10Mbps |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Type | DC |
| Lead Free | Contains Lead |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Power Dissipation | 85mW |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 75ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Broadcom 6N137 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
