
General purpose optocoupler featuring a 1-element, logic IC output configuration. Achieves 5kV isolation voltage with a 10Mbps data rate. Surface mountable in a DIP-8 package with tin, matte contact plating. Operates over a -40°C to 85°C temperature range, supporting a 20mA forward current and 15mA input current. Maximum output current is 50mA with a 7V output voltage.
Broadcom 6N137-320E technical specifications.
| Package/Case | SMD/SMT |
| Contact Plating | Tin, Matte |
| Data Rate | 10Mbps |
| Direction | Unidirectional |
| Fall Time | 10ns |
| Forward Current | 20mA |
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 5kV |
| Isolation Voltage-Max | 5kV |
| Lead Free | Lead Free |
| Max Collector Current | 50mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 7V |
| Max Power Dissipation | 85mW |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Output Voltage | 7V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 75ns |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N137-320E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
