Broadcom 6N137-50ME technical specifications.
| Forward Current | 20mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Elements | 1 |
| Output Current | 50mA |
| Power Dissipation | 85mW |
| Propagation Delay | 75ns |
| Reverse Breakdown Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 6N137-50ME to view detailed technical specifications.
No datasheet is available for this part.