
Four-element logic IC output optocoupler featuring 1.5kV isolation and a 100Kbps data rate. This through-hole component offers a 1500% current transfer ratio with a 5mA input current and 10mA maximum input current. Operating across a -55°C to 125°C temperature range, it provides 40mA output current per channel and 20V maximum output voltage. Constructed with gold body material in a DIP package, it is RoHS compliant and radiation hardened.
Broadcom 6N140A technical specifications.
Download the complete datasheet for Broadcom 6N140A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
