Broadcom 7820140 technical specifications.
| Package/Case | T |
| Color | Red |
| Diameter | 3mm |
| Lens Color | Clear |
| Luminous Intensity | 3.4mcd |
| Min Operating Temperature | -55°C |
| Viewing Angle | 60° |
| RoHS | Compliant |
Download the complete datasheet for Broadcom 7820140 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.