Broadcom ABA-53563-G technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOT-363 |
| Height | 1mm |
| Length | 2.25mm |
| Max Frequency | 3.5GHz |
| Max Operating Temperature | 150°C |
| Mount | Surface Mount |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABA-53563-G to view detailed technical specifications.
No datasheet is available for this part.