Broadcom ABCU-5700RZ technical specifications.
| Package/Case | Module |
| Data Rate | 1.25Gbps |
| Height | 13.49mm |
| Length | 65.61mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 317mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Pluggable, Surface Mount, Panel |
| Number of Transceivers | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABCU-5700RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
