Broadcom ABCU-5710RZ technical specifications.
| Package/Case | Module |
| Data Rate | 1.25Gbps |
| Fall Time | 220ps |
| Height | 13mm |
| Lead Free | Lead Free |
| Length | 57.8mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Pluggable, Through Hole, Panel |
| Nominal Supply Current | 350mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Voltage-Nom | 3.3V |
| Wavelength | 850nm |
| Width | 13.8mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABCU-5710RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.