Broadcom ABCU-571NRZ technical specifications.
| Package/Case | Module |
| Data Rate | 1.25Gbps |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Pluggable, Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABCU-571NRZ to view detailed technical specifications.
No datasheet is available for this part.
