Broadcom ABCU-5730RZ technical specifications.
| Application(s) | ETHERNET |
| Package/Case | Module |
| Fall Time | 100ps |
| Height | 13.95mm |
| Length | 67.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5mA |
| Mount | Panel |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 10 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Width | 13.6mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABCU-5730RZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
