Broadcom ABCU-5741ARZ technical specifications.
| Data Rate | 1.25Gbps |
| Height | 13.95mm |
| Length | 13.6mm |
| Mount | Surface Mount |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Width | 67.9mm |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ABCU-5741ARZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.