
Broadcom ACFM-7101-TR1G technical specifications.
| Package/Case | SMD/SMT |
| Impedance | 50R |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Broadcom ACFM-7101-TR1G to view detailed technical specifications.
No datasheet is available for this part.
