
The ACMD-7409-BLK is a duplexing component with a frequency range of 1.9305GHz to 1.9895GHz. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The component is packaged in a BGA package type and is suitable for surface mount applications. It is not RoHS compliant or Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMD/SMT |
| Contact Plating | Gold |
| Insertion Loss | 3.8dB |
| Max Frequency | 1.9895GHz |
| Min Frequency | 1.9305GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
